1N5285 vs 1N5285-1 feature comparison

1N5285 Telcom Semiconductor Inc

Buy Now Datasheet

1N5285-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 14000000 Ω 14000000 Ω
JESD-609 Code e0 e0
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.5 W
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 13
Pbfree Code No
Part Package Code DO-7
Package Description DO-35, 2 PIN
Pin Count 2
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5285 with alternatives

Compare 1N5285-1 with alternatives