1N5285 vs 1N5285BKPBFREE feature comparison

1N5285 Telcom Semiconductor Inc

Buy Now Datasheet

1N5285BKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 14000000 Ω 14000000 Ω
JESD-609 Code e0 e3
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.6 W
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 24 1
Peak Reflow Temperature (Cel) 260

Compare 1N5285 with alternatives

Compare 1N5285BKPBFREE with alternatives