1N5285
vs
JAN1N5285-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
COMPENSATED DEVICES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
14000000 Ω
JESD-609 Code
e0
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.5 W
Regulation Current-Nom (Ireg)
0.27 mA
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
24
9
Package Description
HERMETIC SEALED PACKAGE-2
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
Knee Impedance-Max
1950000 Ω
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5285 with alternatives