1N5285 vs JANS1N5285-1 feature comparison

1N5285 Microchip Technology Inc

Buy Now Datasheet

JANS1N5285-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-35, 2 PIN DO-35, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 32 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 1950000 Ω
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 2
Dynamic Impedance-Min 14000000 Ω
Reference Standard MIL-PRF-19500

Compare 1N5285 with alternatives

Compare JANS1N5285-1 with alternatives