1N4934GU06
vs
CRSH1-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RECTRON LTD
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.85 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
125 °C
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Compare 1N4934GU06 with alternatives
Compare CRSH1-10 with alternatives