Part Details for 1N4934GU06 by Rectron Semiconductor
Overview of 1N4934GU06 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4934GU06
1N4934GU06 CAD Models
1N4934GU06 Part Data Attributes
|
1N4934GU06
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4934GU06
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4934GU06
This table gives cross-reference parts and alternative options found for 1N4934GU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934GU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934G-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4934GU06 vs 1N4934G-H |
PG4934_AY_10001 | Rectifier Diode, | PanJit Semiconductor | 1N4934GU06 vs PG4934_AY_10001 |
1N4934GP-TP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4934GU06 vs 1N4934GP-TP-HF |
1N4934X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 | Microsemi Corporation | 1N4934GU06 vs 1N4934X |
1N4934G-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4934GU06 vs 1N4934G-T |
1N4934-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4934GU06 vs 1N4934-E3/54 |
1N4934TR-RPCU | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | 1N4934GU06 vs 1N4934TR-RPCU |
1N4934L-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Diodes Incorporated | 1N4934GU06 vs 1N4934L-T |
1N4934 | 1A, 100V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1N4934GU06 vs 1N4934 |
1N4934_B0_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4934GU06 vs 1N4934_B0_00001 |