CRSH1-10
vs
1N4002GH03-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
RECTRON LTD
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare CRSH1-10 with alternatives
Compare 1N4002GH03-4 with alternatives