1N4745A-TAP vs 1N4745AT26R feature comparison

1N4745A-TAP Vishay Semiconductors

Buy Now Datasheet

1N4745AT26R Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN NATIONAL SEMICONDUCTOR CORP
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 700 Ω
Operating Temperature-Max 200 °C
Reverse Current-Max 5 µA
Working Test Current 15.5 mA

Compare 1N4745A-TAP with alternatives