1N4745A-TAP vs 1N4745A-G feature comparison

1N4745A-TAP Vishay Intertechnologies

Buy Now Datasheet

1N4745A-G Promax-Johnton Electronic Corporation

Buy Now Datasheet
Yes No
Active Obsolete
VISHAY INTERTECHNOLOGY INC PROMAX-JOHNTON CORP
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 O-LALF-W2
compliant unknown
12 Weeks
Vishay
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-41
O-XALF-W2 O-LALF-W2
e2 e0
1
1 1
2 2
175 °C
UNSPECIFIED GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1.3 W 1 W
Not Qualified Not Qualified
16 V 16 V
NO NO
ZENER ZENER
Tin/Silver (Sn96.5Ag3.5) TIN LEAD
WIRE WIRE
AXIAL AXIAL
30
5% 5%
15.5 mA 15.5 mA
3 8
No
DO-14
2
EAR99
8541.10.00.50

Compare 1N4745A-G with alternatives