1N4745A-TAP vs 1N4745AAMO feature comparison

1N4745A-TAP Vishay Intertechnologies

Buy Now Datasheet

1N4745AAMO NXP Semiconductors

Buy Now Datasheet
Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC NXP SEMICONDUCTORS
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 O-LALF-W2
compliant unknown
12 Weeks
Vishay
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41
O-XALF-W2 O-LALF-W2
e2
1
1 1
2 2
175 °C
UNSPECIFIED GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1.3 W 1 W
Not Qualified Not Qualified
16 V 16 V
NO NO
ZENER ZENER
Tin/Silver (Sn96.5Ag3.5)
WIRE WIRE
AXIAL AXIAL
30
5% 5%
15.5 mA 15.5 mA
3 1
EAR99
8541.10.00.50

Compare 1N4745AAMO with alternatives