1N4555A vs 1N4555AE3 feature comparison

1N4555A Solid State Inc

Buy Now Datasheet

1N4555AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SOLID STATE INC MICROSEMI CORP
Part Package Code DO-5
Package Description DO-5, 1 PIN O-MUPM-D1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 10%
Working Test Current 1850 mA 1850 mA
Base Number Matches 1 1
Additional Feature PD-CASE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N4555A with alternatives

Compare 1N4555AE3 with alternatives