1N4555A vs JAN1N3305RB feature comparison

1N4555A New England Semiconductor

Buy Now Datasheet

JAN1N3305RB Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 5%
Working Test Current 1850 mA 1850 mA
Base Number Matches 9 5
Package Description DO-5, 1 PIN
Reference Standard MIL-19500/358E

Compare JAN1N3305RB with alternatives