1N4476US
vs
ZY33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
DIODES INC
Package Description
HERMETIC SEALED PACKAGE-2
GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
15 Ω
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
30 V
33 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
6.06%
Working Test Current
8.5 mA
25 mA
Base Number Matches
6
8
Rohs Code
No
Part Package Code
DO-41
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N4476US with alternatives
Compare ZY33 with alternatives