ZY33
vs
1N3799
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Part Package Code
DO-41
Manufacturer Package Code
DO-41
Base Number Matches
23
2
Rohs Code
No
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MBCY-W2
JESD-609 Code
e0
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
22.95 mV/°C
Voltage Tol-Max
20%
Working Test Current
14 mA
Compare 1N3799 with alternatives