ZY33 vs ZY33-BP feature comparison

ZY33 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

ZY33-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-41 DO-41
Manufacturer Package Code DO-41
Base Number Matches 23 1
Rohs Code Yes
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 25 mA

Compare ZY33-BP with alternatives