1N4460US vs JANTX1N4460 feature comparison

1N4460US Sensitron Semiconductors

Buy Now Datasheet

JANTX1N4460 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMTECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Working Test Current 40 mA 40 mA
Base Number Matches 5 4
Package Description HERMETIC SEALED, G99, 2 PIN
Pin Count 2
Factory Lead Time 18 Weeks
Samacsys Manufacturer SEMTECH
Case Connection ISOLATED
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/406
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%

Compare 1N4460US with alternatives

Compare JANTX1N4460 with alternatives