JANTX1N4460 vs 1N4460D feature comparison

JANTX1N4460 Sensitron Semiconductors

Buy Now Datasheet

1N4460D New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-41
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 1%
Working Test Current 40 mA 230 mA
Base Number Matches 8 3
Operating Temperature-Min -65 °C

Compare JANTX1N4460 with alternatives