1N4448
vs
BAV16WS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.715 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
200 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
YES
Base Number Matches
2
1
Package Description
PLASTIC PACKAGE-2
HTS Code
8541.10.00.70
Samacsys Manufacturer
Changjiang Electronics Tech (CJ)
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Non-rep Pk Forward Current-Max
2 A
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Terminal Form
GULL WING
Terminal Position
DUAL
Compare 1N4448 with alternatives
Compare BAV16WS with alternatives