BAV16WS vs 1N4447 feature comparison

BAV16WS SY Sinyork Co Ltd

Buy Now Datasheet

1N4447 EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINYORK CO LTD EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.855 V 1 V
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.1 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology SCHOTTKY
Base Number Matches 19 37
Pbfree Code Yes
Rohs Code Yes
Package Description DO-35, 2 PIN
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 20 V
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4447 with alternatives