1N4448 vs 1N916A feature comparison

1N4448 Harris Semiconductor

Buy Now

1N916A General Diode Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR GENERAL DIODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V 1 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.02 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 1
Part Package Code DO-7
Package Description DO-7, 2 PIN
Pin Count 2
HTS Code 8541.10.00.70
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-7
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4448 with alternatives

Compare 1N916A with alternatives