1N4448
vs
BAV16WS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Part Package Code
DO-35
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
0.715 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-PDSO-G2
Non-rep Pk Forward Current-Max
0.5 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
10
1
Package Description
PLASTIC PACKAGE-2
HTS Code
8541.10.00.70
Samacsys Manufacturer
Changjiang Electronics Tech (CJ)
Power Dissipation-Max
0.2 W
Compare 1N4448 with alternatives
Compare BAV16WS with alternatives