1N4448 vs 1N914 feature comparison

1N4448 EIC Semiconductor Inc

Buy Now Datasheet

1N914 VPT Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VPT COMPONENTS
Package Description DO-35, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 0.025 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Reverse Test Voltage 20 V 75 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
Operating Temperature-Min -65 °C

Compare 1N4448 with alternatives

Compare 1N914 with alternatives