1N4148W vs 1N4148WF2 feature comparison

1N4148W Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148WF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.4 W 0.4 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN TIN
GULL WING GULL WING
DUAL DUAL
37 1
R-PDSO-G2
FAST RECOVERY
100 V
1.25 V
2 A
1 µA
75 V

Compare 1N4148W with alternatives

Compare 1N4148WF2 with alternatives