1N4148W-AU_R1_000A1 vs 1N4148W-T3 feature comparison

1N4148W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

1N4148W-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes No
Active Active
PANJIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
GREEN, PLASTIC PACKAGE-2
compliant unknown
EAR99 EAR99
8541.10.00.70
PANJIT
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2
e3 e0
1 1
1 1
2
150 °C 150 °C
-55 °C
0.15 A 0.15 A
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
0.41 W
AEC-Q101
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN TIN LEAD
GULL WING
DUAL
1 1
1 V
2 A

Compare 1N4148W-AU_R1_000A1 with alternatives

Compare 1N4148W-T3 with alternatives