1N4148UR-1E3 vs 1N4148W feature comparison

1N4148UR-1E3 Microsemi Corporation

Buy Now Datasheet

1N4148W Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP PROMAX-JOHNTON CORP
Package Description MELF-2 PLASTIC, SOD-123, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Application SWITCHING
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Base Number Matches 2 37
Pbfree Code No
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-123
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified

Compare 1N4148UR-1E3 with alternatives

Compare 1N4148W with alternatives