1N4148DLCC2 vs 1N4148D2A-JQRS.SEM feature comparison

1N4148DLCC2 TT Electronics Resistors

Buy Now Datasheet

1N4148D2A-JQRS.SEM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Base Number Matches 1 1
Package Description R-CDSO-N2
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-CDSO-N2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form NO LEAD
Terminal Position DUAL

Compare 1N4148DLCC2 with alternatives

Compare 1N4148D2A-JQRS.SEM with alternatives