1N4148D2A-JQRS.SEM
vs
BAS16W-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
FORMOSA MICROSEMI CO LTD
Package Description
R-CDSO-N2
HALOGEN FREE, PLASTIC PACKAGE-3
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N2
R-PDSO-G3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.005 µs
0.006 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N4148D2A-JQRS.SEM with alternatives
Compare BAS16W-H with alternatives