1N4148 vs 1N4148 feature comparison

1N4148 TDK Micronas GmbH

Buy Now Datasheet

1N4148 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.025 µA 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 4
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Reverse Test Voltage 75 V

Compare 1N4148 with alternatives

Compare 1N4148 with alternatives