1N4148 vs 1N4148 feature comparison

1N4148 Rochester Electronics LLC

Buy Now Datasheet

1N4148 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.3 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description GLASS, SC-40, 2 PIN
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N4148 with alternatives

Compare 1N4148 with alternatives