1N4007G vs 1N4007RL feature comparison

1N4007G Silicon Standard Corp

Buy Now Datasheet

1N4007RL Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) 250
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 49 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4007G with alternatives