1N4007G
vs
UF4007
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNSEMI INC
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.7 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Base Number Matches
49
50
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
TS-16949
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
1000 V
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4007G with alternatives
Compare UF4007 with alternatives