1N4007G vs UF4007GP feature comparison

1N4007G SynSemi Inc

Buy Now Datasheet

UF4007GP Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SYNSEMI INC SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Base Number Matches 49 5

Compare 1N4007G with alternatives

Compare UF4007GP with alternatives