1N4002GP vs 1N4002GPE/100 feature comparison

1N4002GP Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N4002GPE/100 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP VISHAY SEMICONDUCTORS
Part Package Code DO-41 DO-41
Package Description DO-41, 2 PIN PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
JEDEC-95 Code DO-204AL
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 2 µs
Terminal Finish TIN LEAD

Compare 1N4002GP with alternatives

Compare 1N4002GPE/100 with alternatives