1N4002GP vs 1N4002GPHM3/73 feature comparison

1N4002GP Diodes Incorporated

Buy Now Datasheet

1N4002GPHM3/73 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 20 1
Package Description DO-41, 2 PIN
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard AEC-Q101
Reverse Recovery Time-Max 2 µs
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4002GPHM3/73 with alternatives