Part Details for 1N4002GPE/100 by Vishay Semiconductors
Overview of 1N4002GPE/100 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4002GPE/100
1N4002GPE/100 CAD Models
1N4002GPE/100 Part Data Attributes
|
1N4002GPE/100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4002GPE/100
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4002GPE/100
This table gives cross-reference parts and alternative options found for 1N4002GPE/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002GPE/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4002GPE/51 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4002GPE/100 vs 1N4002GPE/51 |
1N4002GP | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | 1N4002GPE/100 vs 1N4002GP |
1N4002GP-E3/73 | Vishay Semiconductors | Check for Price | Diode Switching 100V 1A 2-Pin DO-204AL Ammo | 1N4002GPE/100 vs 1N4002GP-E3/73 |
1N4002GP-A | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4002GPE/100 vs 1N4002GP-A |
1N4002GPHM3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4002GPE/100 vs 1N4002GPHM3/54 |
1N4002GP-B | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4002GPE/100 vs 1N4002GP-B |
1N4002GP.TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | 1N4002GPE/100 vs 1N4002GP.TR |