1N4001G-E vs RLS140 feature comparison

1N4001G-E Rectron Semiconductor

Buy Now Datasheet

RLS140 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 50 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 0.12 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 50 V 55 V
Reverse Current-Max 0.2 µA 0.01 µA
Reverse Test Voltage 50 V
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Pbfree Code Yes
Package Description O-LELF-R2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W
Reverse Recovery Time-Max 0.05 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4001G-E with alternatives

Compare RLS140 with alternatives