1N4001G-E
vs
MBRAF1100T3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RECTRON LTD
ON SEMICONDUCTOR
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.75 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
R-PDSO-F2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
30 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
MIL-STD-202E
Rep Pk Reverse Voltage-Max
50 V
100 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
50 V
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SMA-FL
Package Description
LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Pin Count
2
Manufacturer Package Code
403AA
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N4001G-E with alternatives
Compare MBRAF1100T3G with alternatives