RLS140 vs BAV99_R2_00001 feature comparison

RLS140 ROHM Semiconductor

Buy Now Datasheet

BAV99_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD PANJIT INTERNATIONAL INC
Package Description O-LELF-R2 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 0.715 V
JESD-30 Code O-LELF-R2 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.5 A 4 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C
Output Current-Max 0.12 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 55 V 100 V
Reverse Current-Max 0.01 µA
Reverse Recovery Time-Max 0.05 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 3
Samacsys Manufacturer PANJIT
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare RLS140 with alternatives

Compare BAV99_R2_00001 with alternatives