1N3332A
vs
JAN1N2831RD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5.2 Ω
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
Knee Impedance-Max
100 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Temp Coeff-Max
45.9 mV/°C
Voltage Tol-Max
10%
1%
Working Test Current
245 mA
245 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
JEDEC-95 Code
TO-204AD
Reference Standard
MIL-19500
Compare 1N3332A with alternatives
Compare JAN1N2831RD with alternatives