1N3332A vs JANTX1N3332RB feature comparison

1N3332A New England Semiconductor

Buy Now Datasheet

JANTX1N3332RB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MICROSEMI CORP
Package Description HERMETIC SEALED, DO-5, 1 PIN DO-5, 1 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5.2 Ω
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 45.9 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 245 mA 245 mA
Base Number Matches 12 5
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E
Terminal Finish TIN LEAD

Compare JANTX1N3332RB with alternatives