1N3329A vs 1N3329DE3 feature comparison

1N3329A Motorola Semiconductor Products

Buy Now Datasheet

1N3329DE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 40.5 mV/°C
Voltage Tol-Max 10% 1%
Working Test Current 280 mA 280 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB

Compare 1N3329A with alternatives

Compare 1N3329DE3 with alternatives