1N3329DE3 vs 1N2828ACOX.120 feature comparison

1N3329DE3 Microsemi Corporation

Buy Now Datasheet

1N2828ACOX.120 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN O-MEDB-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 45 V 45 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 1% 10%
Working Test Current 280 mA 280 mA
Base Number Matches 2 1
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N3329DE3 with alternatives

Compare 1N2828ACOX.120 with alternatives