1N3329A
vs
1N3329RAE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
45 V
45 V
Surface Mount
NO
NO
Voltage Tol-Max
10%
10%
Working Test Current
280 mA
280 mA
Base Number Matches
12
1
Package Description
O-MUPM-D1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N3329RAE3 with alternatives