1N3321BCOX.200 vs JAN1N3321RB feature comparison

1N3321BCOX.200 Microsemi Corporation

Buy Now Datasheet

JAN1N3321RB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 5% 5%
Working Test Current 520 mA 520 mA
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
Case Connection CATHODE
JEDEC-95 Code DO-5
Moisture Sensitivity Level 1
Power Dissipation-Max 50 W
Reference Standard MIL-19500/358E

Compare 1N3321BCOX.200 with alternatives

Compare JAN1N3321RB with alternatives