JAN1N3321RB vs JANTX1N3321B feature comparison

JAN1N3321RB Microchip Technology Inc

Buy Now Datasheet

JANTX1N3321B Motorola Semiconductor Products

Buy Now Datasheet
No
Active Obsolete
MICROCHIP TECHNOLOGY INC MOTOROLA INC
DO-5, 1 PIN
compliant unknown
35 Weeks
CATHODE ANODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-5
O-MUPM-D1 O-MUPM-D1
e0
1
1 1
1 1
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
UNIDIRECTIONAL UNIDIRECTIONAL
50 W 50 W
Qualified Not Qualified
MIL-19500/358E
24 V 24 V
NO NO
ZENER ZENER
TIN LEAD
SOLDER LUG SOLDER LUG
UPPER UPPER
5% 5%
520 mA 520 mA
5 5
EAR99
8541.10.00.50
80 Ω
175 °C
-65 °C
5 µA
19.2 mV/°C

Compare JAN1N3321RB with alternatives

Compare JANTX1N3321B with alternatives