JAN1N3321RB
vs
1N3321
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMICON COMPONENTS INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
unknown
unknown
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
24 V
24 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
20%
Working Test Current
520 mA
520 mA
Base Number Matches
5
12
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
2.6 Ω
Operating Temperature-Max
175 °C
Compare JAN1N3321RB with alternatives
Compare 1N3321 with alternatives