1N3289
vs
JAN1N3291
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMITRONICS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
Application
POWER
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-8
DO-205AA
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
Non-rep Pk Forward Current-Max
1600 A
1600 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Output Current-Max
100 A
100 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
400 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-8
Package Description
METAL, DO-8, 1 PIN
Pin Count
1
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/246
Terminal Finish
TIN LEAD
Compare 1N3289 with alternatives
Compare JAN1N3291 with alternatives