Part Details for 1N3289 by Semitronics Corp
Overview of 1N3289 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3289
1N3289 CAD Models
1N3289 Part Data Attributes
|
1N3289
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N3289
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3289
This table gives cross-reference parts and alternative options found for 1N3289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3289 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289 vs 1N3289 |
JAN1N3289 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA | 1N3289 vs JAN1N3289 |
1N3289E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289 vs 1N3289E3 |
JANTX1N3289 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289 vs JANTX1N3289 |
1N3289 | Advanced Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, | 1N3289 vs 1N3289 |
JAN1N3289 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289 vs JAN1N3289 |
JAN1N3289 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, | 1N3289 vs JAN1N3289 |
JANTX1N3289 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA | 1N3289 vs JANTX1N3289 |