1N3030ATRE3 vs 1N3030A feature comparison

1N3030ATRE3 Microsemi Corporation

Buy Now Datasheet

1N3030A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 9.5 mA 34 mA
Base Number Matches 1 8
Case Connection ISOLATED
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Technology ZENER

Compare 1N3030ATRE3 with alternatives