1N3030A
Description: Diode Zener Single 27V 10% 1W 2-Pin DO-13

Overview of 1N3030A by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N3030A by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   7657
  • 1 $18.0000
  • 186 $10.3500
  • 387 $9.4500
$9.4500 / $18.0000 Buy Now

CAD Models for 1N3030A by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3030A by New Jersey Semiconductor Products Inc

1N3030A
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
27 V
Technology
ZENER
Voltage Tol-Max
10%
Working Test Current
34 mA
Want to compare parts?
  1. 1N3030A
    New Jersey Semiconductor Products Inc
    Diode Zener Single 27V 10% 1W 2-Pin DO-13
    VS

Related Parts for 1N3030A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3030A by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3030A by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N3030A would you like to use for your alert(s)?
  • Please alert me when 1N3030A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3030A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3030A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3030A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3030A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3030A by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: